Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
568-NYS203
Manufacturer Part #:

NYS203

Manufacturer:

Description: Phone Connectors 1/4" MONO PLASTIC REAN
Silverlight Page 1,395, Mouser Enhanced Catalog
PDF Page 1,395, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Standard: 1/4 in
Switch Configuration: Switched
Gender: Male
Number of Positions / Contacts: 2 (TS, Mono)
Termination Style: Solder
Mounting Style: Cable
Orientation: Horizontal
Contact Material: Brass
Contact Plating: Nickel
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
71 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  10: $1.20
  25: $1.09
  50: $1.03
  100: $0.983
  200: $0.944
  500: $0.905
  1,000: $0.797

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F685-I/P
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.26
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
NC3FXX
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.32
NRJ-NUT-B
Plastic Hardware PLASTIC NUT
REAN / Neutrik
1: $0.14
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
NYS201
Phone Connectors 1/4" MONO METAL REAN
REAN / Neutrik
1: $1.28
NYS204
Phone Connectors 1/4" STEREO PLASTIC REAN
REAN / Neutrik
1: $1.37
NMJ4HCD2
Phone Connectors 2C MONO 2-SPST NC
Neutrik
1: $1.22
108-0044-EVX
Toggle Switches SPDT ON-OFF-ON
Mountain Switch
1: $3.27
NC3FPP
XLR Connectors 3C FEMALE SOLDER CUP
Neutrik
1: $1.94
AB3526B
Audio Indicators & Alerts 2.6KHz 300 Ohms 30nF
PUI Audio
1: $1.21
1421T3
Electrical Enclosure Accessories 0.5" Rubber Foot ...
Hammond Manufacturing
1: $8.28
103-R13-112LP-02G-EV
Rocker Switches & Paddle Switches SPST GRN ILUM RK ...
Mountain Switch
1: $1.95
CF1/2C200J
Carbon Film Resistors - Through Hole 20ohms 5%
KOA Speer
1: $0.32
400015_B
Test Clips INSUL 501793 BLK BU-32-0
Silvertronic
1: $0.13
450-4660
Knobs & Dials SOFT TCH D SH GY/BK
Eagle Plastic Devices
1: $0.66
RK09D1130A1L
Potentiometers 50 KOhms 30%
ALPS
1: $0.58

000000001