|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NP2C
Manufacturer Part #:

NP2C

Manufacturer:

Description:
Phone Connectors 2C 1/4" PHONE PLUG
Mouser Online Catalog Page 1,426, Mouser Online Catalog
PDF Page 1,426, PDF Catalog Page
NP2C Datasheet NP2C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Standard: 1/4 in
Gender: Male
Number of Positions: 2 (TS, Mono)
Mounting Style: Cable
Switch Configuration: Not Switched
Termination Style: Crimp
Contact Plating: Nickel
Voltage Rating: 50 V
Orientation: Horizontal
Series: C
Packaging: Bulk
Contact Material: Brass
Factory Pack Quantity: 100
Unit Weight: 1.026472 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FXX XLR Connectors 3,220
NC3MX XLR Connectors 3,312
NC3FX XLR Connectors 1,404
226 Phone Connectors 1,194
NYS2202P Phone Connectors 660
NP3C Phone Connectors 876
NP2RX Phone Connectors 118
DME6S1K-F Film Capacitors 2,317
TVX1H2R2MAD Aluminum Electrolytic Capacitors - Leaded 1,454
BU-46A-2 Test Clips 764
Real Time Availability
Stock:
201 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.78
10:
$3.65
25:
$3.47
50:
$3.39
100:
$3.20
200:
$2.83
500:
$2.78

To add to a project, please Log In.

133639882 134648518 178419052 143080215 167858023 170294136 110836501 172639243 185424913