|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
550-25382
Manufacturer Part #:

NMJ6HHD2

Manufacturer:

Description:
Phone Connectors JK 3C STEREO
Mouser Online Catalog Page 1,426, Mouser Online Catalog
PDF Page 1,426, PDF Catalog Page
NMJ6HHD2 Datasheet NMJ6HHD2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Standard: 1/4 in
Gender: Female
Number of Positions: 3 (TRS, Stereo)
Switch Configuration: Switched
Termination Style: Through Hole
Contact Plating: Silver
Voltage Rating: 50 V
Orientation: Horizontal
Packaging: Bulk
Contact Rating: 3 A
Factory Pack Quantity: 200
Unit Weight: 0.176370 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS3A225ERTER Analog Switch ICs 3,838
TS3A225EYFFR Analog Switch ICs 5,984
TS3A26746EYZPR Analog & Digital Crosspoint ICs 32
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,145
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,172
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,476
NC4FAH-0 XLR Connectors 1,443
STX-3000 Phone Connectors 2,321
PBH2UEENAGX Pushbutton Switches 1,326
NC3FAH2-0 XLR Connectors 537
10-89-7160 Headers & Wire Housings 271
CPF222K000FKE14 Metal Film Resistors - Through Hole 5,658
SLP3-150-100-F LED Light Pipes 2,986
Real Time Availability
Stock:
4,015 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.67
10:
$0.65
25:
$0.617
50:
$0.592
100:
$0.569
200:
$0.529
500:
$0.494

To add to a project, please Log In.

148656151 133639882 178419052 143080215 167858023 153076785 172639243 170294136 1854249135-1007-18false