|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
550-22302
Manufacturer Part #:

NMJ6HCD2

Manufacturer:

Description:
Phone Connectors STEREO CHROME NOSE
Mouser Online Catalog Page 1,426, Mouser Online Catalog
PDF Page 1,426, PDF Catalog Page
NMJ6HCD2 Datasheet NMJ6HCD2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Standard: 1/4 in
Gender: Female
Number of Positions: 3 (TRS, Stereo)
Switch Configuration: Switched
Termination Style: Through Hole
Contact Plating: Silver
Voltage Rating: 50 V
Orientation: Horizontal
Packaging: Bulk
Contact Material: Chrome
Contact Rating: 3 A
Factory Pack Quantity: 200
Unit Weight: 0.282192 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS3A225ERTER Analog Switch ICs 3,838
TS3A225EYFFR Analog Switch ICs 5,984
TS3A26746EYZPR Analog & Digital Crosspoint ICs 32
ImageMfr. Part #DescriptionStock 
NYS367-2 RCA Phono Connectors 3,490
1N4148 Diodes - General Purpose, Power, Switching 125,489
TC1044SCPA Voltage Regulators - Switching Regulators 3,568
NMJ4HCD2 Phone Connectors 5,258
RK09L114001T Potentiometers 802
SF17020F-0302-21R-L Pushbutton Switches 1,201
MF1/4DCT52R4701F Metal Film Resistors - Through Hole 21,107
MF1/4DCT52R4992F Metal Film Resistors - Through Hole 19,892
MF1/4DC1001F Metal Film Resistors - Through Hole 13,485
ECE-A1HKA100B Aluminum Electrolytic Capacitors - Leaded 9,870
Real Time Availability
Stock:
22,045 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.46
10:
$1.32
25:
$1.19
50:
$1.15
100:
$1.11
200:
$1.04
500:
$0.95

To add to a project, please Log In.

148656151 133639882 178419052 143080215 172639243 185424913 167858023 170294136 153076785