|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
550-NMJ6HCS
Manufacturer Part #:

NMJ6HC-S

Manufacturer:

Description:
Phone Connectors STEREO SWITCHED JACK WITH HARDWARE
Mouser Online Catalog Page 1,426, Mouser Online Catalog
PDF Page 1,426, PDF Catalog Page
NMJ6HC-S Datasheet NMJ6HC-S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Standard: 1/4 in
Gender: Female
Number of Positions: 3 (TRS, Stereo)
Switch Configuration: Switched
Termination Style: Through Hole
Contact Plating: Silver
Voltage Rating: 50 V
Orientation: Horizontal
Packaging: Bulk
Contact Rating: 3 A
Factory Pack Quantity: 200
Unit Weight: 0.282192 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS3A225ERTER Analog Switch ICs 3,838
TS3A225EYFFR Analog Switch ICs 5,984
TS3A26746EYZPR Analog & Digital Crosspoint ICs 32
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 21,845
1N4007 Rectifiers 415,807
NYS367-2 RCA Phono Connectors 3,463
08-50-0114 Headers & Wire Housings 206,056
NYS367-9 RCA Phono Connectors 3,392
1590BBBK Enclosures, Boxes, & Cases 391
1N914 Diodes - General Purpose, Power, Switching 69,480
NMJ4HC-S Phone Connectors 391
RV24AF-10-15R1-A1M-3 Potentiometers 2,538
Real Time Availability
Stock:
1,107 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
10:
$1.11
100:
$1.02
500:
$0.946
$0.937
$0.92

To add to a project, please Log In.

148656151 133639882 178419052 143080215 153076785 170294136 172639243 185424913 167858023