|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NDM
Manufacturer Part #:

NDM

Manufacturer:

Description:
XLR Connectors DUMMYPLUG FOR MALE XLR RECEPT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Standard: Standard XLR
Number of Positions: -
Gender: Male
Termination Style: -
Mounting Style: -
Orientation: -
Accessory Type: Dummy Plug
Series: dummyPLUG
Brand: Neutrik
Color: Black
Packaging: Bulk
Factory Pack Quantity: 100
Unit Weight: 0.049384 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NAUSB-W USB Connectors 1,562
NC3MPR-HD XLR Connectors 33
SCDP-0 AC Power Plugs & Receptacles 364
SCD-W AC Power Plugs & Receptacles 788
SCDX RCA Phono Connectors 693
SCF XLR Connectors 361
NDF XLR Connectors 322
NDP RCA Phono Connectors 117
NDJ Phone Connectors 89
NC3FX-HD-B XLR Connectors 139
Real Time Availability
Stock:
273 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.73
10:
$0.705
25:
$0.679
50:
$0.663
100:
$0.631
200:
$0.578
500:
$0.533

To add to a project, please Log In.

187250245 167858023 143080215 164984565 170294136 174167952 189108847 172639243