Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
568-NC6MXS
Manufacturer Part #:

NC6MSX

Manufacturer:

Description: XLR Connectors 6C MALE XLR CONN
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Standard: Standard XLR
Product Type: Connectors
Gender: Male
Number of Positions / Contacts: 6
Termination Style: Solder
Mounting Style: Cable
Orientation: Vertical
Contact Material: Brass
Contact Plating: Silver
Current Rating: 7.5 A
Shell Plating: Nickel
Factory Pack Quantity: 10
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.01
  10: $5.42
  25: $4.96
  50: $4.76
  100: $4.57
  200: $4.39
  500: $4.22
  1,000: $3.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
1827842
Pluggable Terminal Blocks 16P 3.81mm PLUG MC 1 5/1 ...
Phoenix Contact
1: $16.28
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.09
1847071
Pluggable Terminal Blocks MC 1 5/ 4-STF-3 5
Phoenix Contact
1: $4.16
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
MAX3471EUA+T
RS-422/RS-485 Interface IC 1.6uA Half Duplex Diffe ...
Maxim Integrated
1: $5.52
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
22-55-2102
Headers & Wire Housings HSG 10P DUAL ROW POLARIZED
Molex
1: $1.60
9942 060100
Multi-Conductor Cables 22AWG 6C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $155.13
22-55-2101
Headers & Wire Housings HSG 10P DUAL ROW NON-POLAR ...
Molex
1: $1.60
20-101-0672
System-On-Modules - SOM RCM3600 CORE MODULE
Rabbit Semiconductor
1: $49.00
FDB2532
MOSFET 150V N-Channel QFET Trench
Fairchild Semiconductor
1: $3.21
979-009-030R121
D-Sub Backshells 9P TOP ENTRY DIECAST NICKEL PLATE ...
NorComp
1: $2.64
PX0839/PC
Ethernet & Telecom Connectors CAT 5E SHIELDED PLUG
Bulgin
1: $13.86
1-66504-0
Standard Circular Connector SOCKET CONTACT 24-20 g ...
TE Connectivity / AMP
1: $0.20
NC6FP-1
XLR Connectors 6C FEMALE NICKEL
Neutrik
1: $12.21
NC6FSX
XLR Connectors 6C FEM XLR CONN
Neutrik
1: $7.96
NC6FSP-1
XLR Connectors Recpt DLX 6 pin F solder cup nic/sl ...
Neutrik
1: $14.50

189108847