|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NC5FXX
Manufacturer Part #:

NC5FXX

Manufacturer:

Description:
XLR Connectors 5P FEM NICKEL HOUSE SILVER CONTACTS
Mouser Online Catalog Page 1,427, Mouser Online Catalog
PDF Page 1,427, PDF Catalog Page
NC5FXX Datasheet NC5FXX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Product: Connectors
Standard: Standard XLR
Number of Positions: 5 Position
Gender: Female
Termination Style: Solder
Mounting Style: Cable
Contact Plating: Silver
Orientation: Vertical
Contact Material: Brass
Voltage Rating: 50 V
Current Rating: 7.5 A
Series: XX
Packaging: Bulk
Shell Plating: Nickel
Factory Pack Quantity: 100
Unit Weight: 1.273390 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FXX XLR Connectors 3,225
NC3MXX XLR Connectors 7,876
NC3MD-LX XLR Connectors 2,739
NC5MAV XLR Connectors 1,294
NC5MXX XLR Connectors 3,254
NC4MXX XLR Connectors 404
NC5FD-L-1 XLR Connectors 141
NC5MAH XLR Connectors 948
NC5FAV XLR Connectors 2,543
NC5MD-L-1 XLR Connectors 124
Real Time Availability
Stock:
1,632 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.07
10:
$6.79
25:
$6.48
50:
$6.12
100:
$5.98
200:
$5.40
500:
$5.19

To add to a project, please Log In.

187250245 143080215 146134686 189108847 167858023 170294136 174167952 172639243