|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NC5FAH
Manufacturer Part #:

NC5FAH

Manufacturer:

Description:
XLR Connectors 5C PCB FEMALE RECEPT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Product: Connectors
Standard: Standard XLR
Number of Positions: 5 Position
Gender: Female
Termination Style: Solder
Mounting Style: PCB
Contact Plating: Gold
Orientation: Horizontal
Contact Material: Bronze
Voltage Rating: 50 V
Current Rating: 3 A
Series: A
Color: Black
Packaging: Tray
Factory Pack Quantity: 100
Unit Weight: 0.282192 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE8FAH Modular Connectors / Ethernet Connectors 4,798
NC5MAH XLR Connectors 948
NC3MAH XLR Connectors 3,286
NC3FAH XLR Connectors 1,787
A-SCREW-1-8 Screws & Fasteners 24,659
NC4FAH XLR Connectors 676
BC817-40LT1G Bipolar Transistors - BJT 112,109
RK73H1JTTD1001F Thick Film Resistors - SMD 852,489
NSJ8HC Phone Connectors 30
B3J-4000 Illuminated Tactile Switches 200
Real Time Availability
Stock:
837 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.11
10:
$4.00
25:
$3.77
50:
$3.59
100:
$3.48
200:
$3.33
500:
$3.02

To add to a project, please Log In.

187250245 143080215 172639243 167858023 170294136 174167952 146134686 189108847