Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
568-NC4MXX
Manufacturer Part #:

NC4MXX

Manufacturer:

Description: XLR Connectors 4P MALE NICKEL HOUSE SILVER CONTACTS
Silverlight Page 1,396, Mouser Enhanced Catalog
PDF Page 1,396, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Standard: Standard XLR
Product Type: Connectors
Gender: Male
Number of Positions / Contacts: 4
Termination Style: Solder
Mounting Style: Cable
Orientation: Vertical
Contact Material: Brass
Contact Plating: Silver
Current Rating: 10 A
Packaging: Bulk
Shell Plating: Nickel
Factory Pack Quantity: 10
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
249 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.70
  10: $4.59
  25: $4.20
  50: $4.03
  100: $3.86
  200: $3.61
  500: $3.37
  1,000: $3.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC3MXX
XLR Connectors 3P MALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.16
NC3FXX
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.32
NC3MX
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.38
NC5FXX
XLR Connectors 5P FEM NICKEL HOUSE SILVER CONTACTS
Neutrik
1: $7.63
NC4MD-L-1
XLR Connectors 4P MALE NKL/SILVER
Neutrik
1: $4.98
NC4FX
XLR Connectors 4C FEMALE NICKEL
Neutrik
1: $6.57
NC5MXX
XLR Connectors 5P MALE NICKEL HOUSE SILVER CONTACT ...
Neutrik
1: $5.21
NC4FP-1
XLR Connectors 4C FEMALE NICKEL
Neutrik
1: $7.46
1N5306
Current Regulator Diodes 2.2mA Curr Reg
Central Semiconductor
1: $5.70
UPW2V470MHD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $1.93
NC4FD-L-1
XLR Connectors 4 PIN SLDR CUP RECP
Neutrik
1: $7.22
UPW2E470MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $1.37
UHE1J471MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.91
286-470-RC
Metal Oxide Resistors 470ohms 5% Tol
Xicon
1: $0.56
NC4FD-LX
XLR Connectors Recpt DLX 4 pin F solder nickel/sil ...
Neutrik
1: $7.63
SBR10U40CT
Schottky Diodes & Rectifiers 10A 40V Ultralow VF
Diodes Inc.
1: $1.44
NYS231
Phone Connectors 3.5MM TRS PLUG REAN
REAN / Neutrik
1: $1.02
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
CF1/2CT52R154J
Carbon Film Resistors - Through Hole 150K ohm 5%
KOA Speer
1: $0.32
291-22M-RC
Carbon Film Resistors - Through Hole 22Mohms 0.05
Xicon
1: $0.14

189108847