|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NC4MRX-B
Manufacturer Part #:

NC4MRX-B

Manufacturer:

Description:
XLR Connectors 4P MALE RT ANGLE BLACK/GOLD
Mouser Online Catalog Page 1,427, Mouser Online Catalog
PDF Page 1,427, PDF Catalog Page
NC4MRX-B Datasheet NC4MRX-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Product: Connectors
Standard: Standard XLR
Number of Positions: 4 Position
Gender: Male
Termination Style: Solder
Mounting Style: Cable
Contact Plating: Gold
Orientation: Horizontal
Contact Material: Brass
Voltage Rating: 50 V
Current Rating: 10 A
Series: RX
Color: Black
Packaging: Bulk
Factory Pack Quantity: 50
Unit Weight: 1.728424 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA168-20PU 8-bit Microcontrollers - MCU 2,820
OPA2134PA Audio Amplifiers 7,992
NC4MXX-B XLR Connectors 251
NC4FXX-B XLR Connectors 633
NC5MXX-B XLR Connectors 719
NC4FP-B-1 XLR Connectors 104
NC4FRX-B XLR Connectors 131
TLE2072ACP Operational Amplifiers - Op Amps 281
09731965531 DIN 41612 Connectors 105
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.13
10:
$9.76
25:
$9.28
50:
$8.86
100:
$8.57
200:
$7.80
500:
$7.43

To add to a project, please Log In.

682250375 187250245 143080215 172639243 164984565 170294136 174167952 189108847 167858023