|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NC4MD-LX
Manufacturer Part #:

NC4MD-LX

Manufacturer:

Description:
XLR Connectors Recpt DLX 4 pin M solder nickel/silver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Product: Connectors
Standard: Standard XLR
Number of Positions: 4 Position
Gender: Male
Termination Style: Solder
Mounting Style: Chassis (Panel)
Contact Plating: Silver
Orientation: Vertical
Contact Material: Brass
Voltage Rating: 50 V
Current Rating: 10 A
Series: DLX
Packaging: Bulk
Shell Plating: Nickel
Factory Pack Quantity: 100
Unit Weight: 0.888904 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX40-B-5S-UNIT(12) USB Connectors 9,589
NC4FX XLR Connectors 774
NC4MX XLR Connectors 683
NC4MD-L-1 XLR Connectors 309
RK73H1ETTP1002F Thick Film Resistors - SMD 1,199,589
ZX40-B-SLDA USB Connectors 6,685
39-01-2080 Headers & Wire Housings 73
45750-3112 Headers & Wire Housings 13,779
HR25A-9R-16S Circular Push Pull Connectors 43
NFM18PS474R0J3D Feed Through Capacitors 7,962
Real Time Availability
Stock:
68 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.93
10:
$4.73
25:
$4.52
50:
$4.34
100:
$4.17
200:
$3.84
500:
$3.62

To add to a project, please Log In.

187250245 143080215 164984565 167858023 170294136 174167952 172639243 189108847