Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
568-NC3MXX
Manufacturer Part #:

NC3MXX

Manufacturer:

Description: XLR Connectors 3P MALE CABLE CONN NICKEL HOUSING
Silverlight Page 1,396, Mouser Enhanced Catalog
PDF Page 1,396, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Standard: Standard XLR
Product Type: Connectors
Gender: Male
Number of Positions / Contacts: 3
Termination Style: Solder
Mounting Style: Cable
Orientation: Vertical
Contact Material: Brass
Contact Plating: Silver
Current Rating: 16 A
Shell Plating: Nickel
Factory Pack Quantity: 100
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21,156 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.16
  10: $2.87
  25: $2.63
  50: $2.52
  100: $2.42
  200: $2.25
  500: $2.08
  1,000: $1.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NAC3FCB
Standard Circular Connector CABLE TYPE GRAY
Neutrik
1: $6.96
NC5FXX
XLR Connectors 5P FEM NICKEL HOUSE SILVER CONTACTS
Neutrik
1: $7.63
NC3FXX
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.32
NAC3MPB-1
Standard Circular Connector CHASSIS TYPE GRAY Powe ...
Neutrik
1: $3.70
NC3FX
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.67
31-321-RFX
RF Connectors STRT CRMP PLG 59 62 8241 8263 8279
Amphenol RF
1: $3.35
NC5MXX
XLR Connectors 5P MALE NICKEL HOUSE SILVER CONTACT ...
Neutrik
1: $5.21
NC3FD-LX
XLR Connectors 3P FEM NICKEL/SILVER DUPLEX GRD CON ...
Neutrik
1: $3.40
NAUSB-W-B
USB Connectors USBA-USB B A Adapter Fdthru Black
Neutrik
1: $6.51
NAC3FCA
Standard Circular Connector CABLE TYPE BLUE
Neutrik
1: $6.96
NE8MC
Ethernet & Telecom Connectors CABLE HOUSING CHROME
Neutrik
1: $3.22
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
NC3FD-L-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.49
NAC3MPA-1
Standard Circular Connector CHASSIS TYPE BLUE Powe ...
Neutrik
1: $3.70
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
NYS202
Phone Connectors 1/4" STEREO METAL REAN
REAN / Neutrik
1: $1.69
972-009-01SR061
D-Sub Backshells 9P CLAMSHELL RED SLIM LINE PLASTI ...
NorComp
1: $2.58
NL4FX
Loudspeaker Connectors SPX 4C FEMALE CBL MT
Neutrik
1: $4.95
NP3X
Phone Connectors 3P 1/4"PLUG NICKEL SHELL/CONTACT
Neutrik
1: $5.23
NP2X
Phone Connectors 2P 1/4" PLUG NICKEL CONTACT/SHELL
Neutrik
1: $3.60

189108847