|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NC3MPR-H
Manufacturer Part #:

NC3MPR-H

Manufacturer:

Description:
XLR Connectors 3C MALE PCB PLASTIC
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Product: Accessories
Standard: Standard XLR
Contact Plating: Silver
Voltage Rating: 50 V
Current Rating: 16 A
Series: P
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

170294136 172639243 187250245 189108847 1678580235-9999-2false