Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
568-NC3MBH
Manufacturer Part #:

NC3MBH

Manufacturer:

Description:
XLR Connectors 3C MALE PCB
Mouser Online Catalog Page 1,492, Mouser Online Catalog
PDF Page 1,492, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Series: B
Product Type: Connectors
Standard: Standard XLR
Number of Positions: 3
Gender: Male
Termination Style: Solder
Mounting Style: PCB
Orientation: Horizontal
Contact Material: Brass
Contact Plating: Gold
Voltage Rating: 50 V
Current Rating: 6 A
Factory Pack Quantity: 10
Unit Weight: 0.423288 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,658 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.53
  10: $2.42
  25: $2.32
  50: $2.26
  100: $2.14
  200: $1.96
  500: $1.86

To add to a project, please Log In.

121611620 187250245 143080215 161791938 164984565 189108847 170294136 172639243 167858023 1741679525-0812-18false