|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NC3MBAH-0
Manufacturer Part #:

NC3MBAH-0

Manufacturer:

Description:
XLR Connectors 3P MALE CHASS HORIZONTAL 0
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Product: Connectors
Standard: Standard XLR
Number of Positions: 3 Position
Gender: Male
Termination Style: Solder
Mounting Style: PCB
Contact Plating: Gold
Orientation: Horizontal
Contact Material: Brass
Voltage Rating: 50 V
Current Rating: 6 A
Series: B
Color: Black
Factory Pack Quantity: 100
Unit Weight: 0.282192 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

189108847