|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NC3MAV
Manufacturer Part #:

NC3MAV

Manufacturer:

Description:
XLR Connectors 3C MALE PCB
Mouser Online Catalog Page 1,428, Mouser Online Catalog
PDF Page 1,428, PDF Catalog Page
NC3MAV Datasheet NC3MAV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Product: Connectors
Standard: Standard XLR
Number of Positions: 3 Position
Gender: Male
Termination Style: Solder
Mounting Style: PCB
Contact Plating: Gold
Orientation: Vertical
Contact Material: Brass
Voltage Rating: 50 V
Current Rating: 6 A
Series: A
Color: Black
Packaging: Bulk
Factory Pack Quantity: 100
Unit Weight: 0.261027 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FAV XLR Connectors 1,117
NC3FAV1 XLR Connectors 1,967
NC4FAV XLR Connectors 60
WP710A10SYC Standard LEDs - Through Hole 7,158
2058-440-AL-7 Standoffs & Spacers 1,741
T491A335M010AT Tantalum Capacitors - Solid SMD 3,553
UFW1J470MED Aluminum Electrolytic Capacitors - Leaded 2,144
TS921ID Operational Amplifiers - Op Amps 1,120
TS922ID Operational Amplifiers - Op Amps 12,574
Real Time Availability
Stock:
3,908 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.22
10:
$1.20
25:
$1.12
50:
$1.09
100:
$1.01
200:
$0.943
500:
$0.893

To add to a project, please Log In.

121611620 187250245 143080215 164984565 167858023 170294136 174167952 172639243 1891088475-0101-15false