|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NC3FXX
Manufacturer Part #:

NC3FXX

Manufacturer:

Description:
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
Mouser Online Catalog Page 1,427, Mouser Online Catalog
PDF Page 1,427, PDF Catalog Page
NC3FXX Datasheet NC3FXX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Product: Connectors
Standard: Standard XLR
Number of Positions: 3 Position
Gender: Female
Termination Style: Solder
Mounting Style: Cable
Contact Plating: Silver
Orientation: Vertical
Contact Material: Bronze
Voltage Rating: 50 V
Current Rating: 16 A
Series: XX
Packaging: Bulk
Shell Plating: Nickel
Factory Pack Quantity: 100
Unit Weight: 1.269863 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MXX XLR Connectors 4,843
NC3FD-LX XLR Connectors 1,738
NC3MD-LX XLR Connectors 2,763
NC3MX XLR Connectors 3,359
NC5FXX XLR Connectors 1,761
NP3X Phone Connectors 697
NC3MD-L-1 XLR Connectors 701
NC5MXX XLR Connectors 3,378
NC3FD-L-1 XLR Connectors 388
NC4MXX XLR Connectors 423
Real Time Availability
Stock:
2,617 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.48
10:
$3.34
25:
$3.05
50:
$2.92
100:
$2.71
200:
$2.55
500:
$2.40

To add to a project, please Log In.

187250245 143080215 146134686 167858023 174167952 189108847 170294136 172639243