Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
568-NC3FD-LX
Manufacturer Part #:

NC3FD-LX

Manufacturer:

Description: XLR Connectors 3P FEM NICKEL/SILVER DUPLEX GRD CONTACT
Silverlight Page 1,397, Mouser Enhanced Catalog
PDF Page 1,397, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: XLR Connectors
RoHS: RoHS Compliant Details
Standard: Standard XLR
Product Type: Connectors
Gender: Female
Number of Positions / Contacts: 3
Termination Style: Solder
Mounting Style: Chassis (Panel)
Orientation: Vertical
Contact Material: Bronze
Contact Plating: Silver
Current Rating: 16 A
Packaging: Bulk
Shell Plating: Nickel
Factory Pack Quantity: 40
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,669 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.40
  10: $3.04
  25: $2.83
  50: $2.72
  100: $2.61
  200: $2.60
  500: $2.59
  1,000: $2.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
NC3MD-LX
XLR Connectors 3P MALE NICKEL/SILVR DUPLEX GRD CON ...
Neutrik
1: $3.20
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
161-R30148-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $2.44
1893
Standoffs & Spacers HEX .187X.500 ALUM
Keystone Electronics
1: $0.35
150223K400BB
Film Capacitors 400V .022uF 10%
Cornell Dubilier
1: $0.59
150224J400FE
Film Capacitors 400V .22uF 5%
Cornell Dubilier
1: $0.92
923345-07-C
Hook-up Wire 0.7" VIOLET 150/PK
3M Electronic Solutions Division
1: $15.89
CD15ED200JO3F
Mica Capacitors 20pF 500V 5%
Cornell Dubilier
1: $0.84
2BL62-73
Toggle Switches DPDT ON ON
Carling Technologies
1: $7.52
PR02000204703JR500
Metal Film Resistors - Through Hole 2watts 470Kohm ...
Vishay/BC Components
1: $0.10
9600
Mounting Hardware .250 4-40 Steel Hex Machine Scre ...
Keystone Electronics
1: $0.10
9412
Screws & Fasteners 1" 6-32 STEEL BIND
Keystone Electronics
1: $0.12
36NE002
Lamps LAMP NEON NE-2
Unspecified
1: $0.23
M64W105KB40
Trimmer Resistors - Through Hole 3/8"SQ 1Mohms Mul ...
Vishay/Spectrol
1: $1.87
EKMG451ELL220ML25S
Aluminum Electrolytic Capacitors - Leaded 450volts ...
United Chemi-Con
1: $1.67

189108847 121611620