|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NA1394-6
Manufacturer Part #:

NA1394-6-W

Manufacturer:

Description:
IEEE 1394 Connectors FIREWIRE 6 CONNECTOR
Mouser Online Catalog Page 1,516, Mouser Online Catalog
PDF Page 1,516, PDF Catalog Page
NA1394-6-W Datasheet NA1394-6-W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Receptacle
Number of Positions: 6 Position
Contact Plating: Gold
Contact Material: Brass
Gender: Female
Current Rating: 1.3 A
Mounting Style: Plug
Termination Style: Crimp
Number of Ports: 1
Packaging: Tray
Series: NA1394
Standard: IEEE 1394
Factory Pack Quantity: 100
Part # Aliases: NA1394-6-W
Unit Weight: 1.093493 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NAHDMI-W HDMI, Displayport & DVI Connectors 186
NAUSB-W USB Connectors 1,483
NE8FDY-C6 Modular Connectors / Ethernet Connectors 311
R-2-SC Contact Probes 5,846
RH-5-SC Contact Probes 349
S-5-H-8-G S/C SS SPGS Contact Probes 1,648
R-5-SC Contact Probes 443
S-2-A-4-G S/C Contact Probes 1,220
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.36
10:
$8.97
25:
$8.58
50:
$8.25
100:
$7.92
200:
$6.90
500:
$6.87

To add to a project, please Log In.

153879077 167858023 172639243 142868459