|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NA1394-6-B
Manufacturer Part #:

NA1394-6-W-B

Manufacturer:

Description:
IEEE 1394 Connectors 6P BLACK HOUSING
Mouser Online Catalog Page 1,516, Mouser Online Catalog
PDF Page 1,516, PDF Catalog Page
NA1394-6-W-B Datasheet NA1394-6-W-B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Brand: Neutrik
Product: IEEE 1394 Connectors
Connector Type: IEEE 1394 Receptacle
Number of Positions: 6 Position
Contact Plating: Gold
Contact Material: Brass
Gender: Female
Current Rating: 1.3 A
Mounting Style: Plug
Termination Style: Crimp
Number of Ports: 1
Packaging: Tray
Series: NA1394
Standard: IEEE 1394
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-747904-2 D-Sub Standard Connectors 4,770
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 260,218
NAUSB-W-B USB Connectors 486
FDV303N MOSFET 70,145
414F DC Fans 1,320
PSA120-240-R Switching Power Supplies 20
09325-F/45 Fan Accessories 634
09150-G Fan Accessories 167
MP201901 Proximity Sensors 1,745
Real Time Availability
Stock:
97 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.80
10:
$9.33
25:
$8.98
50:
$8.55
100:
$8.29
200:
$7.40
500:
$7.19

To add to a project, please Log In.

153879077 143080215 167858023 172639243 142868459