|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
977-NETDUINOPLUS2
Manufacturer Part #:

NetduinoPlus2

Manufacturer:

Description:
Development Boards & Kits - ARM NETDUINO PLUS 2
Mouser Online Catalog Page 49, Mouser Online Catalog
PDF Page 49, PDF Catalog Page
NetduinoPlus2 Datasheet NetduinoPlus2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Netduino
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: STM32F405RG
Core: ARM Cortex M4
Brand: Netduino
Data Bus Width: 32 bit
Description/Function: Arduino form factor
Dimensions: 2.8 in x 2.1 in
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 7.5 V to 9 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 3,089
ImageMfr. Part #DescriptionStock 
Netduino3WiFi Development Boards & Kits - ARM 291
GALILEO2.P Development Boards & Kits - x86 690
ST-LINK/V2 Programmers - Processor Based 99
A000077 Development Boards & Kits - AVR 228
C016 20D003 100 10 Circular DIN Connectors 360
MIKROE-512 Jumper Wires 526
MIKROE-513 Jumper Wires 418
PX0733 Standard Circular Connector 7,062
Netduino2 Development Boards & Kits - ARM 93
Real Time Availability
Stock:
130 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.95

To add to a project, please Log In.

144730630 197847692 153566726 192564755 147914401