|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
977-NETDUINOPLUS
Manufacturer Part #:

NetduinoPlus

Manufacturer:

Description:
Development Boards & Kits - ARM NETDUINO PLUS
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Netduino
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: AT91SAM7X512
Core: ARM7TDMI
Brand: Netduino
Data Bus Width: 32 bit
Description/Function: Arduino form factor
Dimensions: 2.7 in x 2.1 in
Interface Type: Ethernet, I2C, SPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 7.5 V to 12 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS2010-FX-1001ELF Thick Film Resistors - SMD 2,865
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,049
5219 RF Connectors / Coaxial Connectors 263
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,822
43030-0007 Headers & Wire Housings 207,498
FSM4JSMATR Tactile Switches 18,624
STM32F091CCT6 ARM Microcontrollers - MCU 1,673
STM32F103VET6 ARM Microcontrollers - MCU 870
Real Time Availability
Stock:
97 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks

Quantities greater than 97 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.95

To add to a project, please Log In.

184903838 197847692 153566726