|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
977-NETDUINOMINI
Manufacturer Part #:

NetduinoMini

Manufacturer:

Description:
Development Boards & Kits - ARM NETDUINO MINI
Mouser Online Catalog Page 49, Mouser Online Catalog
PDF Page 49, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Netduino
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: AT91SAM7X512
Core: ARM7TDMI
Brand: Netduino
Data Bus Width: 32 bit
Description/Function: Arduino form factor
Dimensions: 1.2 in x 0.6 in
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 7.5 V to 12 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si7021-A20-GM Board Mount Humidity Sensors 698
A000073 Development Boards & Kits - AVR 731
54819-0572 USB Connectors 6,254
NetduinoPlus2 Development Boards & Kits - ARM 141
FSM4JH Tactile Switches 49,238
1-175195-2 Headers & Wire Housings 13,370
TMP36GT9Z Board Mount Temperature Sensors 4,933
DF40C-20DP-0.4V(51) Board to Board & Mezzanine Connectors 3,367
CXA-M10L-L EL/CCFL Inverters & Accessories 156
TTL-232R-RPI Specialized Cables 373
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.95

To add to a project, please Log In.

197847692 153566726 147914401 192564755