|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
977-NETDUINO2
Manufacturer Part #:

Netduino2

Manufacturer:

Description:
Development Boards & Kits - ARM NETDUINO 2
Mouser Online Catalog Page 49, Mouser Online Catalog
PDF Page 49, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Netduino
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: STM32F2
Core: ARM Cortex M3
Operating Supply Voltage: 7.5 V to 9 V
Brand: Netduino
Data Bus Width: 32 bit
Description/Function: Arduino form factor
Dimensions: 2.8 in x 2.1 in
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 3,170
TEMD5110X01 Photodiodes 24,845
NetduinoPlus2 Development Boards & Kits - ARM 206
NUCLEO-F401RE Development Boards & Kits - ARM 623
TMP36GT9Z Board Mount Temperature Sensors 11,270
BTS6163D Power Switch ICs - Power Distribution 4,705
EK-23024-C36 Microphones 931
TL1963AKTTR LDO Voltage Regulators 1,684
L293D Motor / Motion / Ignition Controllers & Drivers 1,285
SHIELD-LCD-16X2 Display Development Tools 232
Real Time Availability
Stock:
0

On Order: 43 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.95

To add to a project, please Log In.


134999955 153566726 147914401 192564755 197847692