|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
977-GOCABLES10CM_5PK
Manufacturer Part #:

GoCables10cm_5pack

Manufacturer:

Description:
Ribbon Cables / IDC Cables 10CM GOCABLES 5 PACK NETDUINO GO
Mouser Online Catalog Page 49, Mouser Online Catalog
PDF Page 49, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Netduino
Product Category: Ribbon Cables / IDC Cables
RoHS: RoHS Compliant Details
Product: I/O Cables
Type: IDC Header Cable
Connector End A: IDC Socket
Connector End A Pin Count: 10
Connector End B Pin Count: 10
Gender: Female / Female
Length: 10 cm
Color: Gray
Brand: Netduino
Description/Function: 5 pack
Number of Conductors: 20
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Netduino3WiFi Development Boards & Kits - ARM 290
CC-DEBUGGER Other Hardware Debuggers 330
ARM-JTAG-20-10 Sockets & Adapters 93
GoModuleRgbLed Daughter Cards & OEM Boards 14
GoModulePotentiometer Daughter Cards & OEM Boards 20
NetduinoGo Development Boards & Kits - ARM 2
GoModulePiezoBuzzer Daughter Cards & OEM Boards 11
GoPortHeader_th_10pack Headers & Wire Housings 4
GoModuleButton Daughter Cards & OEM Boards 12
GoPortHeader_sm_10pack Headers & Wire Housings 5
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.95

To add to a project, please Log In.

157111544 157845746 178551850 179804822