Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
820-SB72-301CR
Manufacturer Part #:

SB72-301CR

Manufacturer:

Description: Ethernet Modules 32Bit 62MHz Single Board Module RJ45
Silverlight Page 59, Mouser Enhanced Catalog
PDF Page 59, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NetBurner
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Serial to Ethernets
Data Rate: 115.2 Kbps, 10Mbps, 100 Mbps
Interface Type: Ethernetm, RS-232, RS-422, RS-485
Operating Supply Voltage: 5 V
Operating Supply Current: 480 mA
Maximum Operating Temperature: + 70 C
Dimensions: 3.25 in x 2 in
Minimum Operating Temperature: 0 C
Power Consumption: 2.4 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
143 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.00
  10: $129.46
  25: $120.21
  50: $112.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS51100DGQR
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $1.70
LMK316BJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.00
10033853-052FSLF
DDR3 / DDR2 / DDR Connectors 200P SO-DIMM SKT STD ...
FCI
1: $12.00
PTH04070WAH
DC/DC Converters 3-A 3.3/5-V Input Adj Swtch Regul ...
Texas Instruments
1: $9.67
ECH-U1H104GX9
Film Capacitors 0.1uF 50volts 2% 1913 PPS Film
Panasonic Electronic Components
1: $1.17
SI4892DY-T1-E3
MOSFET 30 Volt 12.4A 3.1W
Vishay/Siliconix
1: $3.10
OKY-T/10-D12P-C
DC/DC Converters 12Vin 0.7525-5.5Vout 10A 50W Pos ...
Murata Power Solutions
1: $13.93
10033854-052FSLF
DDR3 / DDR2 / DDR Connectors 200P SO-DIMM SKT REV ...
FCI
1: $10.44
HCPL-0631-000E
High Speed Optocouplers 10MBd 2Ch 5mA
Avago Technologies
1: $4.55
DS1100Z-50+
Delay Lines / Timing Elements 5-Tap Timing Element
Maxim Integrated
1: $6.78
NME0505DC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $8.12
ASV-32.000MHZ-EJ-T
Standard Clock Oscillators 32MHz 3.3V
ABRACON
1: $2.89
HR10-7J-6S(73)
Circular Push Pull Connectors 6P JACK SHELL SZ 7 F ...
Hirose Connector
1: $17.10
76383-305LF
Headers & Wire Housings 10P R/A DR HDR AU
FCI
1: $1.38
744771112
Fixed Inductors Shielded Pwr Inductr 3.91A 0.43Ohm ...
Wurth Electronics
1: $2.36
MC10EP58DG
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $6.76
HP75BNC12X
RF Connectors 75 OHM BELDEN 1855A
Switchcraft
1: $3.72
1N4748A-T
Zener Diodes 1W 22V
Diodes Inc.
1: $0.42
271-270-RC
Metal Film Resistors - Through Hole 270ohms 1% 50P ...
Xicon
1: $0.13
ICD15S13E6GX00LF
D-Sub High Density Connectors 15P SOCKET
FCI
1: $2.68

194054484 105276503