Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
820-NNDK-SB72-KIT
Manufacturer Part #:

NNDK-SB72-KIT

Manufacturer:

Description: Interface Development Tools for SB72-300
Silverlight Page 59, Mouser Enhanced Catalog
PDF Page 59, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: NetBurner
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Serial to Ethernet
Tool Is For Evaluation Of: SB72
Interface Type: Ethernet, Serial
Operating Supply Voltage: 9 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SB72-EX-100CR-U
Ethernet Modules DUAL PORT SERIAL EHTERNET DEVICE
NetBurner
1: $179.00
89110-0001
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.64
9L28010 008H100
Flat Cables 28AWG 10C UNSHLD 100ft RIBBON GRAY
Belden Wire & Cable
1: $46.95
ULE-12/4.2-D48N-C
DC/DC Converters 50W 48V to 4.2V 4.2A NEGATIVE POL ...
Murata Power Solutions
1: $67.15
MW4012-760F-NC-BK
Plug-In AC Adapters 40W 12V 3.3A Med. Blk.
Elpac (ICCNexergy)
1: $45.00


000000001