Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
820-NNDKMOD5282LCKIT
Manufacturer Part #:

NNDK-MOD5282LC-KIT

Manufacturer:

Description:
Ethernet Development Tools MOD5282 Core Module Development Kit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NetBurner
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Brand: NetBurner
Product: Development Kits
Type: Ethernet Modules
Tool Is For Evaluation Of: MOD5282
Interface Type: Ethernet
Operating Supply Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $249.00

To add to a project, please Log In.


192564755 147914401