Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
820-NNDK-MOD5272-KIT
Manufacturer Part #:

NNDK-MOD5272-KIT

Manufacturer:

Description:
Ethernet Development Tools for MOD-5272-100
Mouser Online Catalog Page 65, Mouser Online Catalog
PDF Page 65, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NetBurner
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Brand: NetBurner
Product: Development Kits
Type: Ethernet Modules
Tool Is For Evaluation Of: MOD5272
Interface Type: Ethernet, Serial, USB
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $299.00

To add to a project, please Log In.


192564755 147914401