Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
820-MOD5282-100IR
Manufacturer Part #:

MOD5282-100IR

Manufacturer:

Description: Ethernet Modules MOD5282 Industrial Temperature
Silverlight Page 59, Mouser Enhanced Catalog
PDF Page 59, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NetBurner
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Controllers & Processors
Data Rate: 76 Mbps
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Dimensions: 66 mm x 50.8 mm
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
418 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.00
  10: $129.00
  25: $119.00
  50: $109.00
  100: $103.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
43045-1414
Headers & Wire Housings 14 CKT VERT HEADER
Molex
1: $3.05
1689064
Ethernet & Telecom Connectors RJ45 INSERT SKT/SKT
Phoenix Contact
1: $11.53
HCPL2631S
High Speed Optocouplers SO-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.00
ECW1J-B24-BC0024L
Encoders 9mm Inserted Slot
Bourns
1: $3.44
43045-0614
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.78
43045-1614
Headers & Wire Housings 16 CKT VERT HEADER
Molex
1: $3.39
TQ2-24V
Low Signal Relays - PCB 1A 24VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.70
39-28-8080
Headers & Wire Housings 8 CKT VERT HEADER
Molex
1: $1.44
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
3055 WH005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $34.29
66101-3
Pin & Socket Connectors SOCKET 16-18 AWG 15AU
TE Connectivity / AMP
1: $0.70
3046430
DIN Rail Terminal Blocks UT6HESILA250(6.3X32) 6.3M ...
Phoenix Contact
1: $12.37
DC10GWA
LED Displays & Accessories GREEN DIFFUSED 10 SEGME ...
Kingbright
1: $1.65
NNDK-MOD5282-KIT
Development Boards & Kits - COLDFIRE for MOD-5282- ...
NetBurner
1: $299.00
39-28-8120
Headers & Wire Housings 12 CKT VERT HEADER
Molex
1: $1.69
HC1-5R1-R
Fixed Inductors 5.1uH 11.2A 5.7mOhms
Coiltronics / Cooper Bussmann
1: $3.11
43045-2014
Headers & Wire Housings 20 CKT VERT HEADER
Molex
1: $4.71
MOD5282-200IR
Ethernet Modules
NetBurner
1: $217.50
TDA10H0SB1
DIP Switches / SIP Switches HALF PITCH 10 POS
C&K Components
1: $7.00

194054484 105276503