Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
820-MOD5272-100IR
Manufacturer Part #:

MOD5272-100IR

Manufacturer:

Description: Ethernet Modules MOD5272 Industrial Temperature
Silverlight Page 59, Mouser Enhanced Catalog
PDF Page 59, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NetBurner
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Modules
Data Rate: 10 Mbps, 100 Mbps
Interface Type: Ethernet, UART, USB
Operating Supply Voltage: 3.3 V
Operating Supply Current: 450 mA
Maximum Operating Temperature: + 85 C
Dimensions: 2.6 in x 2 in
Minimum Operating Temperature: - 40 C
Power Consumption: 1.485 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
548 Can Ship Immediately

On Order: 855 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.00
  10: $129.46
  25: $120.21
  50: $112.20
  100: $83.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-2221
RF Connectors FRT MNT RECEPT UG-1094A/U
Amphenol RF
1: $3.20
2319-V-RC
Fixed Inductors 390uH 15% Vertical
J.W. Miller
1: $4.30
09032426805
DIN 41612 Connectors 42+6P 2A FEMALE STRT
HARTING
1: $8.26
JB15FP
Tactile Switches SPST OFF-(ON) BL BTN
NKK Switches
1: $1.20
62115929-0-0-V
Rocker Switches & Paddle Switches DPST ON-NONE-ON
Carling Technologies
1: $2.16
RK73B3ATTE220J
Thick Film Resistors - SMD 1watts 22ohms 5%
KOA Speer
1: $0.60
105-0253-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $1.55
SN74HC595DWR
Counter Shift Registers 8-Bit Shift Register
Texas Instruments
1: $0.57
MAX4600EWE+
Analog Switch ICs 1.25Ohm Dual SPST Analog Switch
Maxim Integrated
1: $12.61
K104K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
1658670-5
D-Sub High Density Connectors PIN 22-28 AWG 30 AU
TE Connectivity / AMP
1: $0.59
4502-440-AL-7
Standoffs & Spacers 5/16 LNGTH 4-40 ML/FML HEX STA ...
RAF Electronic Hardware
1: $0.40
271-1K/AP-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1000: $0.01
CMF551K0000FEEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $1.08
ERJ-3EKF4752V
Thick Film Resistors - SMD 0603 47.5Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
RS2B 4.7 1%
Wirewound Resistors - Through Hole 3watts 4.7ohms ...
Vishay/Dale
1: $0.93
271-100/AP-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1000: $0.01
271-499/AP-RC
Metal Film Resistors - Through Hole 499ohms 1% 50P ...
Xicon
1000: $0.01
271-4.99K/AP-RC
Metal Film Resistors - Through Hole 4.99Kohms 1% 5 ...
Xicon
1000: $0.01
PWR1546AC
DC/DC Converters 5W 5V - +/-15V 167mA
Murata Power Solutions
1: $90.96

194054484 105276503