|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
820-MOD5270-200IR
Manufacturer Part #:

MOD5270-200IR

Manufacturer:

Description:
Ethernet Modules 32-Bit 147MHz 10 Pin Header Ind Temp
Mouser Online Catalog Page 65, Mouser Online Catalog
PDF Page 65, PDF Catalog Page
MOD5270-200IR Datasheet MOD5270-200IR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NetBurner
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Brand: NetBurner
Product: Ethernet Modules
Number of Ports: 1 Ethernet
Data Rate: 10 Mb/s, 100 Mb/s
Interface Type: Ethernet
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Dimensions: 2.6 in x 2 in
Minimum Operating Temperature: 0 C
Operating Supply Current: 500 mA
Power Consumption: 1.65 W
Processor Type: ColdFire 5270
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-1761603-5 Headers & Wire Housings 1,396
RJHSE-3381 Modular Connectors / Ethernet Connectors 3,019
382811-2 Headers & Wire Housings 7,776
1803675 Pluggable Terminal Blocks 421
MAX3232ECPE+ RS-232 Interface IC 742
WP154A4SUREQBFZGW Standard LEDs - Through Hole 8,677
QSB-40-01 Fan Accessories 324
HFJV1-2450-L12RL Modular Connectors / Ethernet Connectors 726
MC74HC138ADG Encoders, Decoders, Multiplexers & Demultiplexers 6,552
SN74LVCH16244ADLR Buffers & Line Drivers 1,742
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.79
10:
$89.61
25:
$88.46
50:
$87.34
100:
$86.25

To add to a project, please Log In.

130879511 153566726 192564755 194054484 105276503