Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
820-MOD5270-100IR
Manufacturer Part #:

MOD5270-100IR

Manufacturer:

Description: Ethernet Modules 32-Bit 147MHz 50 Pin DIP Industrial Temp.
Silverlight Page 59, Mouser Enhanced Catalog
PDF Page 59, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NetBurner
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Modules
Data Rate: 10 Mbps, 100 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 3.3 V
Operating Supply Current: 500 mA
Maximum Operating Temperature: + 70 C
Dimensions: 2.6 in x 2 in
Minimum Operating Temperature: 0 C
Power Consumption: 1.65 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
193 Can Ship Immediately

On Order: 468 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.00
  10: $77.00
  25: $75.00
  50: $74.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS75003RHLR
PMIC Solutions Integ 3-Supply Power Mngmnt IC
Texas Instruments
1: $4.27
LDO06C-005W05-VJ
DC/DC Converters 30W 0.59-5.1V 6A Vertical Mount
Emerson / Astec Power
1: $11.30
ADS7886SBDBVT
Analog to Digital Converters - ADC 2.35V-5.25V 12 ...
Texas Instruments
1: $5.06
PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
84702-0006
Ethernet & Telecom Connectors RECEPTACLE PANEL MT
Molex
1: $35.35
PCF8574DWR
Interface - I/O Expanders 8bit I/O Expndr
Texas Instruments
1: $1.88
39-28-1143
Headers & Wire Housings 14 CKT VERT HEADER
Molex
1: $2.03
SI7860DP-T1-E3
MOSFET 30V 18A 5.0W 8.0mohm @ 10V
Vishay/Siliconix
1: $1.49
132137
RF Connectors SMA BULKHEAD RECPT FRONT MOUNT
Amphenol Connex
1: $5.05
SBL2e-100IR
Ethernet Modules 32 BIT 60MHz 10 Pin I2C SPI Ind T ...
NetBurner
1: $33.00
SJ-5514 (BLACK)
Plastic Hardware SQ BASE CONE BLK
3M Electronic Specialty
1: $0.68
PCA9506DGG,518
Interface - I/O Expanders 40BIT I2C FMTP GPIO INT ...
NXP Semiconductors
1: $3.33
PSA065-240-R
Linear and Switching Power Supplies 65W 24V 2.71A
Phihong
1: $24.35
1818
Standoffs & Spacers HEX .250X1.25 ALUM
Keystone Electronics
1: $0.66
0154005.DR
Fuses Fuseblock w/ fuse 5A OMNI BLOK 154
Littelfuse
1: $2.15
5KP48
TVS Diodes - Transient Voltage Suppressors 48Vso 3 ...
Littelfuse
1: $2.63
770101103P
Resistor Networks & Arrays 10Kohms 10Pin 2% Bussed
CTS Electronic Components
1: $0.67
1455TFBK
Enclosures, Boxes, & Cases Wall Mount Kit Black
Hammond Manufacturing
1: $14.13
745245-2
D-Sub Tools & Hardware SPECIAL LATCH BLOCK-
TE Connectivity / AMP
1: $1.52
IS61LV12816L-10TL
SRAM 2Mb 128Kx16 10ns Async SRAM 3.3v
ISSI
1: $4.57

194054484 105276503 130879511