Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
820-CB34-EX-100IR
Manufacturer Part #:

CB34-EX-100IR-U

Manufacturer:

Description: Interface Modules 32bit 147MHz CAN-to- Ethnt Device IndTemp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NetBurner
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: CAN to Ethernet
Number of Channels / Ports: 2
Data Rate: 10 Mbps, 100 Mbps
Interface Type: CAN, Ethernet, UART
Operating Supply Voltage: 7 V to 24 V
Maximum Operating Temperature: + 85 C
Dimensions: 4.2 in x 3.25 in x 1 in
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $235.00
  10: $233.00
  25: $231.00
  50: $229.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
382275
Bench Top Power Supplies LAB GRADE SWTCH MODE 1-30 ...
Extech
1: $379.99
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $2.16
PT06E106SSR
Circular MIL Spec Connector 6P Sz 10 Socket Plug S ...
Amphenol Industrial
1: $30.27
MS3116F10-6P
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Amphenol Industrial
1: $24.59
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
12124075-L
Automotive Connectors FM 150.2 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.38
183025-1
Automotive Connectors SKT 20-16 BR/SN
TE Connectivity / AMP
1: $0.30
AD0412MX-K90-LF
Fans 40mm 12VDC 5.2CFM
ADDA
1: $8.58
172166-1
Pin & Socket Connectors 3P PLUG MINI UNIV M-N-L
TE Connectivity / AMP
1: $0.68
281934-2
Heavy Duty Power Connectors SINGLE WIRE SEAL
TE Connectivity / AMP
1: $0.10
3382G-1-103G
Board Mount Motion & Position Sensors 10Kohms 12mm ...
Bourns
1: $1.71
30-9531
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66
ETAB
Soldering Irons Weller Scrwdrvr Tip .062"x.032"x.6 ...
Weller
1: $3.70
HR10-7J-4S(73)
Circular Push Pull Connectors 4P JACK SHELL SZ 7 F ...
Hirose Connector
1: $15.00
HR10-7J-6S(73)
Circular Push Pull Connectors 6P JACK SHELL SZ 7 F ...
Hirose Connector
1: $17.10
PE30L0FL102MAB
Potentiometers 1Kohms 20%
Vishay/Sfernice
1: $20.13
30-9530
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66
12162185-B
Automotive Connectors CON MP 150 .2 3W FEM ASY
Delphi Connection Systems
1: $3.61
9007-12-00
Reed Relays Spartan SIP Relay
Coto Technology
1: $1.04

000000001