Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-MZ14203EXTEVLNPB
Manufacturer Part #:

LMZ14203EXTEVAL/NOPB

Manufacturer:

Description: Power Management IC Development Tools LMZ14203EXT EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: LMZ14203
Input Voltage: 6 V to 42 V
Output Voltage: 3.3 V
Description/Function: Simple Switcher Power Module 42 V, 3 A Extended Temperature
Dimensions: 1.705 in x 3.03 in
Output Current: 3 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.


178763473 187137484 175548312 119863353 1997825035-1011-12false