Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-MZ10505EXTEVLNPB
Manufacturer Part #:

LMZ10505EXTEVAL/NOPB

Manufacturer:

Description: Power Management IC Development Tools LMZ10505EXT EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: LMZ10505
Input Voltage: 2.95 V to 5.5 V
Output Voltage: 0.9 V to 3.3 V
Description/Function: Simple Switcher Power Module 55 V, 5 A
Dimensions: 2.25 in x 2.25 in
Output Current: 5 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.


119863353 178763473 1997825035-1011-12false