|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LMV331M7/NOPB
Manufacturer Part #:

LMV331M7/NOPB

Manufacturer:

Description:
Analog Comparators L Volt Sngl Comp
Mouser Online Catalog Page 517, Mouser Online Catalog
PDF Page 517, PDF Catalog Page
LMV331M7/NOPB Datasheet LMV331M7/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SC-70
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Open Collector
Ib - Input Bias Current: 250 nA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 120 uA
Response Time: 450 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
Series: LMV331-N
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LMV331M7X/NOPB LMV331M7X/NOPB Reel In Stock $0.81 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
TMP102AIDRLT Board Mount Temperature Sensors 3,101
NE555DR Timers & Support Products 11,946
SN74LVC2T45DCTT Translation - Voltage Levels 6,873
TPS40090PW Switching Controllers 158
TPS2834D Gate Drivers 242
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
SI5338B-B-GM Clock Generators & Support Products 542
LSM9DS0TR IMUs - Inertial Measurement Units 1,365
AD8628ARTZ-REEL7 Precision Amplifiers 5,623
LP5907MFX-3.3/NOPB LDO Voltage Regulators 46,663
24LC16B-E/SN EEPROM 6,482
MCP602T-I/SN Operational Amplifiers - Op Amps 1
LP2985IM5-5.0/NOPB LDO Voltage Regulators 7,262
LP2985IM5-3.0/NOPB LDO Voltage Regulators 2,476
LP3981ILD-3.3/NOPB LDO Voltage Regulators 1,503
Real Time Availability
Stock:
4,403 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.81
10:
$0.713
25:
$0.657
50:
$0.59
100:
$0.547
250:
$0.508
500:
$0.432
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401 190306210 1213078045-1011-23falseAlternative Packaging