|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LMP8640HVTEVLNPB
Manufacturer Part #:

LMP8640HV-TEVAL/NOPB

Manufacturer:

Description:
Amplifier IC Development Tools LMP8640HV-T EVAL BOARD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Development Tools
Tool Is For Evaluation Of: LMP8640HV
Operating Supply Voltage: 2.7 V to 12 V
Description/Function: Board is designed to evaluate the LMP8640HV-H, Precision Current Sensing Amplifier with fixed gain of 100V/V.
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS7828E/250 Analog to Digital Converters - ADC 3,326
TXS0108ERGYR Translation - Voltage Levels 15,331
AM26LV32EIPWR RS-422 Interface IC 4,044
SN75176ADR RS-485 Interface IC 6,693
LMP8640HVMKE-F/NOPB Current Sense Amplifiers 783
LMP8640HVMK-H/NOPB Current Sense Amplifiers 839
LMP8640HVMK-T/NOPB Current Sense Amplifiers 838
TL082CD Operational Amplifiers - Op Amps 2,556
CD74HC4051M96 Multiplexer Switch ICs 2,465
LMP8640HVMKE-T/NOPB Current Sense Amplifiers 452
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

153566726 147914401 178763473 192564755 1997825035-1011-12false