Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMK03806BEVAL
Manufacturer Part #:

LMK03806BEVAL

Manufacturer:

Description: Clock & Timer Development Tools LMK03806B Eval Board
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: No
Product: Evaluation Boards
Type: Clock Generators
Tool Is For Evaluation Of: LMK03806
Frequency: 100 MHz
Operating Supply Voltage: 3.3 V
Dimensions: 203.4 mm x 176.2 mm
Interface Type: SMA, uWire
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $320.00

To add to a project, please Log In.


178763473 180716715 199782503