Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMK03200EVALNOPB
Manufacturer Part #:

LMK03200EVAL/NOPB

Manufacturer:

Description: Clock & Timer Development Tools LMK03200 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Conditioners
Tool Is For Evaluation Of: LMK03200
Frequency: 1.185 GHz to 1.296 GHz
Operating Supply Voltage: 3.3 V
Description/Function: Precision 0-Delay Clock Conditioner with Integrated VCO (1185 MHz to 1296 MHz)
Interface Type: uWire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 86 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.


178763473 1997825035-1011-12false