|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Clock & Timer Development Tools Precision Clock Cond Eval Brd
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Clock Conditioners
Tool Is For Evaluation Of: LMK03000C
Frequency: 1.185 GHz to 1.296 GHz
Operating Supply Voltage: 3.3 V
Description/Function: LMK03000C Precision Clock Conditioner with Integrated VCO (1185 - 1296 MHz)
Interface Type: uWire
Packaging: Bulk
Factory Pack Quantity: 1
VendorNumber: 5951
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM73CIMK-0/NOPB Board Mount Temperature Sensors 13,669
LM675T/NOPB Operational Amplifiers - Op Amps 1,030
CD4070BE Logic Gates 6,793
SN74HC132N Logic Gates 5,704
CD4511BE Encoders, Decoders, Multiplexers & Demultiplexers 3,269
LM386M-1/NOPB Audio Amplifiers 171
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 199782503 147914401 178763473 192564755 197847692