Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMK00101SQE/NOPB
Manufacturer Part #:

LMK00101SQE/NOPB

Manufacturer:

Description:
Clock Buffer Ultra-low Jitter Fan out Bfr/Level Trans
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 10 Output
Max Input Freq: 200 MHz
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 2.375 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: WQFN-32
Packaging: Reel
Brand: Texas Instruments
Development Kit: LMK00101BEVAL/NOPB
Input Type: LVCMOS
Max Output Freq: 200 MHz
Mounting Style: SMD/SMT
Output Type: LVCMOS
Series: LMK00101
Factory Pack Quantity: 250
Supply Current: 20 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
704 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.62
  10: $6.86
  25: $6.43
  50: $6.25
  100: $5.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $5.18
  500: $4.72
  750: $4.36
  1,000: $3.81
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
145376927 197847692 147914401