Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMH730220/NOPB
Manufacturer Part #:

LMH730220/NOPB

Manufacturer:

Description: Other Development Tools LMH730220 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Comparators
Tool Is For Evaluation Of: LMH7220ÿ
Operating Supply Voltage: 2.7 V to 12 V
Description/Function: Board is designed to demonstrate the LMH7220 high speed comparator with LVDS output
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
963531-1
Automotive Connectors 3.6mm HOLE PLUG
TE Connectivity / AMP
1: $0.10
1241380-3
Automotive Connectors MCP1.5 SKT CONT SWS
TE Connectivity / AMP
1: $0.17
1-1703639-1
Automotive Connectors
TE Connectivity
1: $3.89
140-50Z5-102M-RC
Ceramic Disc Capacitors 50V 1000pF Z5U 20% Tol
Xicon
1: $0.09


178763473 1997825035-1011-12false