Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMH1982SQEEVLNPB
Manufacturer Part #:

LMH1982SQEEVAL/NOPB

Manufacturer:

Description: Clock & Timer Development Tools LMH1982SQ EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Clock Generators
Tool Is For Evaluation Of: LMH1982
Frequency: 27 MHz
Operating Supply Voltage: 5 V
Description/Function: Evaluation board was designed to evaluate the performance and operation of the LMH1982 multi-rate video clock and timing generator
Interface Type: I2C, USB
Operating Supply Current: 150 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $319.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC3FBAV2
XLR Connectors 3P FEMALE CHASS VERTICAL
Neutrik
1: $2.92
LMH1981MTEVAL/NOPB
Video IC Development Tools LMH1981MT EVAL BOARD
Texas Instruments
1: $105.70


145376927 178763473 1997825035-1011-12false