|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LMH0071SQE/NOPB
Manufacturer Part #:

LMH0071SQE/NOPB

Manufacturer:

Description:
Serializers & Deserializers - Serdes SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS: RoHS Compliant Details
Type: Deserializer
Data Rate: 270 Mbit/s
Input Type: CML
Output Type: LVDS
Number of Inputs: 1
Number of Outputs: 5
Operating Supply Voltage: 2.375 V to 3.465 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: WQFN-48
Packaging: Reel
Brand: Texas Instruments
Series: LMH0071
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
LM5008MM/NOPB Voltage Regulators - Switching Regulators 5,781
SN74LVC2G125DCTR Buffers & Line Drivers 2,585
SN74LS273N Flip Flops 1,865
SN74HC164N Counter Shift Registers 4,843
ImageMfr. Part #DescriptionStock 
OPA211AIDR Precision Amplifiers 4,924
SN65HVD1782DR RS-485 Interface IC 4,525
G6K-2F-DC5 Low Signal Relays - PCB 8,492
10118194-0001LF USB Connectors 33,126
5019 Circuit Board Hardware - PCB 34,783
LMH0074SQE/NOPB Equalizers 129
BAS40-00-E3-08 Schottky Diodes & Rectifiers 10,406
74HC4051BQ,115 Multiplexer Switch ICs 3,592
UCD74106RGMT Gate Drivers 456
LMH0001SQE/NOPB Video ICs 303
Real Time Availability
Stock:
337 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$21.62
10:
$19.94
25:
$19.05
50:
$18.48
100:
$17.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$16.24
500:
$15.46
750:
$14.90
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 111394179 197847692 1479144015-1011-12false