|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LMH0071SQ/NOPB
Manufacturer Part #:

LMH0071SQ/NOPB

Manufacturer:

Description:
Serializers & Deserializers - Serdes SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS: RoHS Compliant Details
Type: Deserializer
Data Rate: 270 Mbit/s
Input Type: CML
Output Type: LVDS
Number of Inputs: 1
Number of Outputs: 5
Operating Supply Voltage: 2.375 V to 3.465 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: WQFN-48
Packaging: Reel
Brand: Texas Instruments
Series: LMH0071
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$12.31

To add to a project, please Log In.

145376927 1479144015-1011-12false