|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LMH0044SQE/NOPB
Manufacturer Part #:

LMH0044SQE/NOPB

Manufacturer:

Description:
Equalizers SMPTE 292M / 259M Adaptive Cable Equalizer 16-WQFN 0 to 85
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Equalizers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: WQFN-16
Product: Cable Equalizers
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Series: LMH0044
Packaging: Reel
Brand: Texas Instruments
Data Rate: 1485 Mb/s
Operating Supply Current: 63 mA
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 950
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
TPS79301DBVR LDO Voltage Regulators 20,100
TPS72325DBVT LDO Voltage Regulators 1,384
LM2991S/NOPB LDO Voltage Regulators 472
CD40106BM96 Inverters 5,389
ImageMfr. Part #DescriptionStock 
ATXMEGA128A4U-MHR 8-bit Microcontrollers - MCU 6,103
MAX3221MDBREP RS-232 Interface IC 2,751
TPS51200DRCT LDO Voltage Regulators 6,698
IHLP6767GZER220M11 Fixed Inductors 2,526
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,355
OPA657NB/250 High Speed Operational Amplifiers 794
350429-1 Pin & Socket Connectors 5,959
OKL-T/1-W12N-C Non-Isolated DC/DC Converters 659
OKL-T/3-W12N-C Non-Isolated DC/DC Converters 510
LMH0046MH/NOPB Video ICs 99
Real Time Availability
Stock:
213 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$19.86
10:
$18.32
25:
$17.50
50:
$16.98
100:
$15.65
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$14.92
500:
$14.20
750:
$13.69
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 147914401 1978476925-1011-12false