|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LMH0002TMA/NOPB
Manufacturer Part #:

LMH0002TMA/NOPB

Manufacturer:

Description:
Video ICs SMPTE 292M/ 259M Digital Cable Dvr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Video Cable Driver
Operating Supply Voltage: 3.3 V
Operating Supply Current: 45 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Texas Instruments
Pd - Power Dissipation: 125 mW
Series: LMH0002
Factory Pack Quantity: 95
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LMH0002TMAX/NOPB LMH0002TMAX/NOPB Reel Non-Stocked Lead-Time 6 Weeks $3.93 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 950
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
SN65HVD233D CAN Interface IC 2,207
TLC555CD Timers & Support Products 7,814
CD4013BM Flip Flops 3,312
SN74HC00D Logic Gates 4,564
ImageMfr. Part #DescriptionStock 
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,464
TNPW0603100RBEEA Thin Film Resistors - SMD 20,525
P82B715TD,118 Interface - Signal Buffers, Repeaters 3,048
C0805C106M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,534
NC4MAV XLR Connectors 2,045
LMH0034MA/NOPB Equalizers 169
LMH0046MH/NOPB Video ICs 99
RG1005N-103-W-T1 Thin Film Resistors - SMD 1,234
9C-27.000MEEJ-T Crystals 330
MP2303DN-LF-Z Voltage Regulators - Switching Regulators 2,799
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.99
10:
$8.12
25:
$7.52
50:
$7.18
100:
$6.72
250:
$6.42
500:
$5.85
$4.72

To add to a project, please Log In.

137894609 147914401 1978476925-1011-12falseAlternative Packaging