Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LME49860NA/NOPB
Manufacturer Part #:

LME49860NA/NOPB

Manufacturer:

Description: Audio Amplifiers 44V Hi Fidelity Aud Op amp
Lifecycle: New At Mouser
Silverlight Page 450, Mouser Enhanced Catalog
PDF Page 450, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Product: General Purpose Audio Amplifiers
Output Type: Dual
THD plus Noise: 0.00003 %
Operating Supply Voltage: 2.5 V to 22 V
Supply Current: 13 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Common Mode Rejection Ratio (Min): 110 dB
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V, +/- 15 V, +/- 18 V
Gain Bandwidth Product: 55 MHz
Input Offset Voltage: 0.7 mV at +/- 22 V
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 40
Supply Type: Dual
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.82
  10: $2.53
  25: $2.26
  50: $2.13
  100: $1.52
  250: $1.49
  500: $1.46
  750: $1.43
  1,000: $1.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
LME49720NA/NOPB
Audio Amplifiers DUAL HI PERF HI FI AUD OP AMP
Texas Instruments
1: $2.67
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
LME49710NA/NOPB
Audio Amplifiers High Fidelity Aud Op Amp
Texas Instruments
1: $1.75
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
LM4562NA/NOPB
Operational Amplifiers - Op Amps DUAL HI PERF,HI F ...
Texas Instruments
1: $2.67
RK0971221Z05
Potentiometers Flat 15mm 10k
ALPS
1: $2.80
TLE2426CLP
Voltage & Current References 1/2Railvtl Gnd
Texas Instruments
1: $2.22
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.71
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
VS-11DQ10
Schottky Diodes & Rectifiers 1.1 Amp 100 Volt
Vishay Semiconductors
1: $0.51
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
UFG1H100MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.19
K221J15C0GH5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 220pF ...
Vishay/BC Components
1: $0.37
STX-3100-9C
Phone Connectors STEREO JACK 3.5MM SW THR
Kycon
1: $1.75


185974183 1429068995-1011-23false